Reference Only
TSL2584TSVM
Light to Digital Converters 33000 Max Lux I2C-1.8, 2.7V
Datasheet
TSL2584TSVM DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | Light to Digital Converters | |
| Data Bus Width | 16 bit | |
| Peak Wavelength | 850 nm | |
| Maximum Operating Frequency | 400 kHz | |
| Operating Supply Current | 175 uA | |
| Operating Supply Voltage | 3 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Package / Case | TSV-6 | |
| Packaging | Reel | |
| Fall Time | 300 ns | |
| Interface Type | I2C | |
| Mounting Style | SMD/SMT | |
| Product Type | Optical Sensors | |
| Resolution | 16 bit | |
| Rise Time | 300 ns | |
| Series | TSL2584TSV | |
| Subcategory | Sensors | |
| Part # Aliases | 191730019 Q65114A0822 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Austria |
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 29 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.37 | $1,370.00 |
Need more?
Sign in to add projects and notes