Reference Only
TSL25723FN
Light to Digital Converters ALS, I2C Vbus= 1.8V Interface
Datasheet
TSL25723FN DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | Light to Digital Converters | |
| Peak Wavelength | 850 nm | |
| Maximum Operating Frequency | 400 kHz | |
| Operating Supply Current | 200 uA | |
| Operating Supply Voltage | 3 V | |
| Minimum Operating Temperature | - 30 C | |
| Maximum Operating Temperature | + 70 C | |
| Package / Case | FN-6 | |
| Packaging | Reel | |
| Fall Time | 300 ns | |
| Interface Type | I2C | |
| Moisture Sensitive | Yes | |
| Mounting Style | SMD/SMT | |
| Product Type | Optical Sensors | |
| Resolution | 16 bit | |
| Rise Time | 300 ns | |
| Series | TSL25723 | |
| Subcategory | Sensors | |
| Part # Aliases | 300170017 Q65114A3318 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Thailand |
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8541409090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 29 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 10,500 / Multiples: 3,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.04 | $10,920.00 |
Need more?
Sign in to add projects and notes