Reference Only

TSL25413M

End of Life
Light to Digital Converters TSL25413M OQFN10 LF T&RDP

Manufacturer:

Mfr Part:
TSL25413M

TTI Part:
TSL25413M

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturerams OSRAM
Product CategoryLight to Digital Converters
Peak Wavelength950 nm
Maximum Operating Frequency8 MHz
Operating Supply Current90 uA
Operating Supply Voltage1.8 V
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 85 C
Package / CaseQFN-10
PackagingReel
Interface TypeI2C
Moisture SensitiveYes
Mounting StyleSMD/SMT
Product TypeOptical Sensors
Resolution16 bit
SeriesTSL2541
SubcategorySensors
Supply Voltage - Max2 V
Supply Voltage - Min1.7 V
Part # Aliases503020063 Q65114A1091

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8542390090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Contact a Sales Representative

Reel

(Minimum: 3,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.658$1,974.00
Need more?

My Notes

Sign into see notes.