Reference Only

TSL25413

End of Life
Light to Digital Converters TSL25413 OQFN10 LF T&RDP

Manufacturer:

Mfr Part:
TSL25413

TTI Part:
TSL25413

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturerams OSRAM
Product CategoryLight to Digital Converters
Peak Wavelength950 nm
Maximum Operating Frequency8 MHz
Operating Supply Current90 uA
Operating Supply Voltage1.8 V
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 85 C
Package / CaseQFN-10
PackagingReel
Interface TypeI2C
Moisture SensitiveYes
Mounting StyleSMD/SMT
Product TypeOptical Sensors
Resolution16 bit
SeriesTSL2541
SubcategorySensors
Supply Voltage - Max2 V
Supply Voltage - Min1.7 V
Part # Aliases503020062 Q65114A1090

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8541498000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 52 Weeks
Contact a Sales Representative

Reel

(Minimum: 10,000 / Multiples: 10,000)
Quantity Unit PriceExt. Price
$0.701$7,010.00
$0.693$13,860.00
$0.685$27,400.00
$0.677$40,620.00
Need more?
Sign in to add projects and notes