Reference Only

TSL25403M

End of Life
Ambient Light Sensors TSL ALS

Manufacturer:

Mfr Part:
TSL25403M

TTI Part:
TSL25403M

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturerams OSRAM
Product CategoryAmbient Light Sensors
ProductAmbient Light Sensors
Package / CaseQFN-10
Mounting StyleSMD/SMT
Operating Supply Voltage1.7 V to 2 V
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 85 C
SeriesTSL2540
PackagingReel
Moisture SensitiveYes
Product TypeAmbient Light Sensors
SubcategoryOptical Detectors & Sensors
TypeLight to Digital Sensor
Part # Aliases503020056 Q65114A1089

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8541498000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 52 Weeks
Contact a Sales Representative

Reel

(Minimum: 3,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.709$2,127.00
$0.701$3,505.00
$0.693$6,930.00
Need more?
Sign in to add projects and notes