Reference Only

TSL25403

End of Life
Ambient Light Sensors TSL ALS

Manufacturer:

Mfr Part:
TSL25403

TTI Part:
TSL25403

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturerams OSRAM
Product CategoryAmbient Light Sensors
ProductAmbient Light Sensors
Package / CaseQFN-10
Mounting StyleSMD/SMT
Operating Supply Voltage1.7 V to 2 V
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 85 C
SeriesTSL2540
PackagingReel
Moisture SensitiveYes
Product TypeAmbient Light Sensors
SubcategoryOptical Detectors & Sensors
TypeLight to Digital Sensor
Part # Aliases503020051 Q65114A1088

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8541499500
TARIC8541490000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Contact a Sales Representative

Reel

(Minimum: 10,000 / Multiples: 10,000)
Quantity Unit PriceExt. Price
$0.65$6,500.00
Need more?

My Notes

Sign into see notes.