Reference Only

TSL25213M

Ambient Light Sensors TSL ALS

Manufacturer:

Mfr Part:
TSL25213M

TTI Part:
TSL25213M

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturerams OSRAM
Product CategoryAmbient Light Sensors
ProductAmbient Light Sensors
Package / CaseOLGA-6
Mounting StyleSMD/SMT
Operating Supply Voltage1.7 V to 1.98 V
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 85 C
SeriesTSL2521
PackagingReel
Fall Time300 ns
Moisture SensitiveYes
Product TypeAmbient Light Sensors
Rise Time300 ns
SubcategoryOptical Detectors & Sensors
TypeHigh Sensitive Ambient Light Sesnor
Part # Aliases511291109 Q65114A1297

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8542390090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.615$615.00
Need more?

My Notes

Sign into see notes.