Reference Only

TSL25213

Ambient Light Sensors TSL ALS

Manufacturer:

Mfr Part:
TSL25213

TTI Part:
TSL25213

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturerams OSRAM
Product CategoryAmbient Light Sensors
ProductAmbient Light Sensors
Package / CaseOLGA-6
Mounting StyleSMD/SMT
Operating Supply Voltage1.7 V to 1.98 V
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 85 C
SeriesTSL2521
PackagingReel
Fall Time300 ns
Moisture SensitiveYes
Product TypeAmbient Light Sensors
Rise Time300 ns
SubcategoryOptical Detectors & Sensors
TypeHigh Sensitive Ambient Light Sesnor
Part # Aliases511291111 Q65114A2904

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS9027504060
TARIC9027500000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.