Reference Only

TSL25203

End of Life
Ambient Light Sensors TSL ALS

Manufacturer:

Mfr Part:
TSL25203

TTI Part:
TSL25203

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturerams OSRAM
Product CategoryAmbient Light Sensors
ProductAmbient Light Sensors
Package / CaseQFN-6
Mounting StyleSMD/SMT
Operating Supply Voltage1.8 V
PackagingReel
Moisture SensitiveYes
Product TypeAmbient Light Sensors
SubcategoryOptical Detectors & Sensors
TypeHigh Sensitive Ambient Light Sesnor
Part # Aliases511291106 Q65114A1294

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS9027504060
TARIC9027500000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 29 Weeks
Contact a Sales Representative

Reel

(Minimum: 10,000 / Multiples: 5,000)
Quantity Unit PriceExt. Price
$0.738$7,380.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.