Reference Only
TMF8820-1AM
Distance Sensor ICs & Embedded Modules 1D TOF
Datasheet
TMF8820-1AM DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | Distance Sensor ICs & Embedded Modules | |
| Type | Time-of-Flight (ToF) Sensor | |
| Sensing Distance | 5 m | |
| Package / Case | OLGA-12 | |
| Supply Voltage - Min | 3 VDC | |
| Supply Voltage - Max | 3 VDC | |
| Interface Type | I2C | |
| Operating Supply Current | 2.8 mA | |
| Mounting Style | SMD/SMT | |
| Minimum Operating Temperature | - 30 C | |
| Maximum Operating Temperature | + 70 C | |
| Height | 1.4 mm | |
| Length | 4.6 mm | |
| Maximum Frequency | 80 MHz | |
| Moisture Sensitive | Yes | |
| Operating Supply Voltage | 3 V | |
| Packaging | Reel | |
| Product Type | Distance Sensor ICs | |
| Sensing Method | Time-of-Flight | |
| Series | TMF8820 | |
| Subcategory | Distance Sensors | |
| Width | 2 mm | |
| Part # Aliases | 510840037 Q65114A1277 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 9015104000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.77 | $2,385.00 |
Need more?
Sign in to add projects and notes