Reference Only
TMF8805-1BM
Distance Sensor ICs & Embedded Modules 1D TOF
Datasheet
TMF8805-1BM DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | Distance Sensor ICs & Embedded Modules | |
| Height | 1 mm | |
| Interface Type | I2C | |
| Length | 3.6 mm | |
| Maximum Frequency | 75 MHz | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 30 C | |
| Moisture Sensitive | Yes | |
| Mounting Style | SMD/SMT | |
| Operating Supply Voltage | 3 V | |
| Packaging | Reel | |
| Package / Case | OLGA-12 | |
| Product Type | Distance Sensor ICs | |
| Sensing Distance | 20 mm to 2.5 m | |
| Series | TMF8805 | |
| Subcategory | Distance Sensors | |
| Supply Voltage - Max | 3.3 VDC | |
| Supply Voltage - Min | 2.7 VDC | |
| Type | Time-of-Flight (ToF) Sensor | |
| Width | 2.2 mm | |
| Part # Aliases | 503521029 Q65114A1113 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 9015104000 |
| TARIC | 9015100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.38 | $1,190.00 |
Need more?
My Notes
Sign into see notes.