Reference Only

TMF8801-1B

Distance Sensor ICs & Embedded Modules DTOF 2500MM TARGET DETECTION

Manufacturer:

Mfr Part:
TMF8801-1B

TTI Part:
TMF8801-1B

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturerams OSRAM
Product CategoryDistance Sensor ICs & Embedded Modules
Height1 mm
Interface TypeI2C
Length3.6 mm
Maximum Frequency86 MHz
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 30 C
Moisture SensitiveYes
Mounting StyleSMD/SMT
Operating Supply Voltage3 V
PackagingReel
Package / CaseOLGA-12
Product TypeDistance Sensor ICs
Sensing Distance20 mm to 2.5 m
SeriesTMF8801
SubcategoryDistance Sensors
Supply Voltage - Max3.3 VDC
Supply Voltage - Min2.7 VDC
TypeTime-of-Flight (ToF) Sensor
Width2.2 mm
Part # Aliases503520022 Q65114A1110

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8541498000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 10,000 / Multiples: 5,000)
Quantity Unit PriceExt. Price
$2.88$28,800.00
Need more?

My Notes

Sign into see notes.