Reference Only

TMD27723

Ambient Light Sensors Ambient Light Sensor Optical Module 1.8V

Manufacturer:

Mfr Part:
TMD27723

TTI Part:
TMD27723

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturerams OSRAM
Product CategoryAmbient Light Sensors
ProductAmbient Light Sensors
Package / CaseModule SMD-8
Mounting StyleSMD/SMT
Peak Wavelength850 nm
Operating Supply Voltage2.2 VV
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesTMD27723
PackagingReel
Fall Time300 ns
Moisture SensitiveYes
Product TypeAmbient Light Sensors
Rise Time300 ns
SubcategoryOptical Detectors & Sensors
Part # Aliases300170003 Q65114A3316

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8541498000
TARIC8541490000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 29 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 10,000 / Multiples: 2,500)
Quantity Unit PriceExt. Price
$1.68$16,800.00
Need more?
Sign in to add projects and notes