Reference Only

TMD26353

End of Life
Ambient Light Sensors ALS+PROX

Manufacturer:

Mfr Part:
TMD26353

TTI Part:
TMD26353

EDA / CAD Models

Alternate Part Number

VCNL36828P

Specifications

DescriptionProduct Attribute
Similar
Manufacturerams OSRAM
Product CategoryAmbient Light Sensors
ProductAmbient Light Sensors
Package / CaseOLGA-8
Mounting StyleSMD/SMT
Operating Supply Voltage1.8 V
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 85 C
SeriesTMD2635
PackagingReel
Moisture SensitiveYes
Product TypeAmbient Light Sensors
SubcategoryOptical Detectors & Sensors
TypeProximity Sensor Module
Part # Aliases510220018 Q65114A1247

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8541499500
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 52 Weeks
Contact a Sales Representative

Reel

(Minimum: 10,000 / Multiples: 5,000)
Quantity Unit PriceExt. Price
$0.717$7,170.00
$0.709$14,180.00
$0.701$28,040.00
$0.693$41,580.00
Need more?
Sign in to add projects and notes