Reference Only
TMD26203M
End of Life
Ambient Light Sensors ALS/COLOR/PROX
Datasheet
TMD26203M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | Ambient Light Sensors | |
| Product | Ambient Light Sensors | |
| Package / Case | OLGA-8 | |
| Mounting Style | SMD/SMT | |
| Operating Supply Voltage | 1.8 V | |
| Minimum Operating Temperature | - 30 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | TMD2620 | |
| Packaging | Reel | |
| Moisture Sensitive | Yes | |
| Product Type | Ambient Light Sensors | |
| Subcategory | Optical Detectors & Sensors | |
| Type | Proximity Sensor Module | |
| Part # Aliases | 502390015 Q65114A1068 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8541499500 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |