Reference Only

TCS34303M

End of Life
Ambient Light Sensors TCS COLOR

Manufacturer:

Mfr Part:
TCS34303M

TTI Part:
TCS34303M

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturerams OSRAM
Product CategoryAmbient Light Sensors
ProductAmbient Light Sensors
Package / CaseModule SMD-8
Mounting StyleSMD/SMT
Peak Wavelength434 nm, 537 nm, 574 nm
Operating Supply Voltage1.7 V to 2 V
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 85 C
SeriesTCS3430
PackagingReel
Moisture SensitiveYes
Product TypeAmbient Light Sensors
SubcategoryOptical Detectors & Sensors
TypeALS, Color Sensing
Part # Aliases502780029 Q65114A1080

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS9027898090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 52 Weeks
Contact a Sales Representative

Reel

(Minimum: 2,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$2.10$4,200.00
$2.07$6,210.00
$2.04$10,200.00
$2.01$16,080.00
$1.98$31,680.00
$1.95$62,400.00
Need more?
Sign in to add projects and notes