Reference Only

TCS34007FN

Light to Digital Converters Color light-to- digital converter

Manufacturer:

Mfr Part:
TCS34007FN

TTI Part:
TCS34007FN

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturerams OSRAM
Product CategoryLight to Digital Converters
Maximum Operating Frequency400 kHz
Operating Supply Current235 uA
Operating Supply Voltage2.7 V to 3.6 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 70 C
Package / CaseFN-6
PackagingReel
Interface TypeI2C
Maximum Fall Time300 ns
Maximum Rise Time300 ns
Moisture SensitiveYes
Mounting StyleSMD/SMT
Product TypeOptical Sensors
SeriesTCS3400
SubcategorySensors
Supply Voltage - Max3.6 V
Supply Voltage - Min2.7 V
Part # Aliases503460007 Q65114A1104

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8542390090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 12,000 / Multiples: 12,000)
Quantity Unit PriceExt. Price
$1.85$22,200.00
Need more?

My Notes

Sign into see notes.