Reference Only
ATDX-00
End of Life
VCSEL Lasers HIGH-POWER FLOOD ILLUMINATOR
Datasheet
ATDX-00 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | VCSEL Lasers | |
| Product Type | VCSEL Lasers | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Reel | |
| Moisture Sensitive | Yes | |
| Series | EGA2000 | |
| Wavelength | 940 nm | |
| Part # Aliases | Q65114A0183 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Thailand |
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |