Reference Only

ATCX-00

VCSEL Lasers HIGH-POWER FLOOD ILLUMINATOR

Manufacturer:

Mfr Part:
ATCX-00

TTI Part:
ATCX-00

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturerams OSRAM
Product CategoryVCSEL Lasers
Product TypeVCSEL Lasers
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingReel
SeriesEGA2000
Wavelength940 nm
Part # AliasesQ65114A0132

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 29 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$6.29$25,160.00
Need more?
Sign in to add projects and notes