Reference Only

AS7341-DLGM

End of Life
Ambient Light Sensors MULTISPECTRAL SENSOR

Manufacturer:

Mfr Part:
AS7341-DLGM

TTI Part:
AS7341-DLGM

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturerams OSRAM
Product CategoryAmbient Light Sensors
ProductColor Sensors
Package / CaseOLGA-8
Mounting StyleSMD/SMT
Peak Wavelength350 nm to 1000 nm
Operating Supply Voltage1.7 V to 2 V
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 70 C
SeriesAS7341
PackagingReel
Fall Time300 ns
Moisture SensitiveYes
Product TypeAmbient Light Sensors
Rise Time300 ns
SubcategoryOptical Detectors & Sensors
TypeMulti Spectral Sensor
Part # Aliases505670007 Q65114A1200

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8542390090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Contact a Sales Representative

Reel

(Minimum: 1,500 / Multiples: 500)
Quantity Unit PriceExt. Price
$5.03$7,545.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.