Reference Only
AS7331-AQFT
Ambient Light Sensors LIGHT SENSOR
Datasheet
AS7331-AQFT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | Ambient Light Sensors | |
| Product | Ambient Light Sensors | |
| Package / Case | OLGA-16 | |
| Mounting Style | SMD/SMT | |
| Peak Wavelength | 260 nm to 360 nm | |
| Operating Supply Voltage | 2.7 V to 3.6 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Series | AS7331 | |
| Packaging | Reel | |
| Fall Time | 0.3 us | |
| Moisture Sensitive | Yes | |
| Product Type | Ambient Light Sensors | |
| Rise Time | 0.3 us | |
| Subcategory | Optical Detectors & Sensors | |
| Type | Multi Spectral Sensor | |
| Part # Aliases | 514120006 Q65114A3065 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8542390090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 5,000 / Multiples: 5,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.83 | $29,150.00 |
Need more?
Sign in to add projects and notes