Reference Only

AS7331-AQFM

Ambient Light Sensors LIGHT SENSOR

Manufacturer:

Mfr Part:
AS7331-AQFM

TTI Part:
AS7331-AQFM

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturerams OSRAM
Product CategoryAmbient Light Sensors
ProductAmbient Light Sensors
Package / CaseOLGA-16
Mounting StyleSMD/SMT
Peak Wavelength260 nm to 360 nm
Operating Supply Voltage2.7 V to 3.6 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
SeriesAS7331
PackagingReel
Fall Time0.3 us
Moisture SensitiveYes
Product TypeAmbient Light Sensors
Rise Time0.3 us
SubcategoryOptical Detectors & Sensors
TypeMulti Spectral Sensor
Part # Aliases514120005 Q65114A3064

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8542390090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$5.82$5,820.00
Need more?

My Notes

Sign into see notes.