Reference Only
AS72653-BLGT
End of Life
Ambient Light Sensors MULTISPECTRAL SENSING ENGINE
Datasheet
AS72653-BLGT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | Ambient Light Sensors | |
| Product | Ambient Light Sensors | |
| Package / Case | LGA-20 | |
| Mounting Style | SMD/SMT | |
| Operating Supply Voltage | 2.7 V to 3.6 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | AS7265x | |
| Packaging | Reel | |
| Fall Time | 5 ns | |
| Moisture Sensitive | Yes | |
| Product Type | Ambient Light Sensors | |
| Rise Time | 5 ns | |
| Subcategory | Optical Detectors & Sensors | |
| Type | Multi-Spectral Sensor | |
| Part # Aliases | 191960056 Q65114A0849 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Austria |
| ECCN | EAR99 |
| HTS | 8541498000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,000 / Multiples: 2,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.36 | $10,720.00 |
Need more?
Sign in to add projects and notes