Reference Only
AS7220-BLGT
Ambient Light Sensors SMART LIGHTING MANAGER
Datasheet
AS7220-BLGT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | Ambient Light Sensors | |
| Product | Ambient Light Sensors | |
| Package / Case | LGA-20 | |
| Mounting Style | SMD/SMT | |
| Operating Supply Voltage | 2.97 V to 3.6 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | AS7220 | |
| Packaging | Reel | |
| Fall Time | 5 ns | |
| Product Type | Ambient Light Sensors | |
| Rise Time | 5 ns | |
| Subcategory | Optical Detectors & Sensors | |
| Type | Digital Ambient Light Sensor | |
| Part # Aliases | 191960050 Q65114A0846 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Austria |
| ECCN | EAR99 |
| HTS | 8541499500 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 10,000 / Multiples: 2,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.06 | $60,600.00 |
Need more?
Sign in to add projects and notes