Reference Only

AS7220-BLGM

Ambient Light Sensors SMART LIGHTING MANAGER

Manufacturer:

Mfr Part:
AS7220-BLGM

TTI Part:
AS7220-BLGM

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturerams OSRAM
Product CategoryAmbient Light Sensors
ProductAmbient Light Sensors
Package / CaseLGA-20
Mounting StyleSMD/SMT
Operating Supply Voltage2.97 V to 3.6 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesAS7220
PackagingReel
Fall Time5 ns
Moisture SensitiveYes
Product TypeAmbient Light Sensors
Rise Time5 ns
SubcategoryOptical Detectors & Sensors
TypeDigital Ambient Light Sensor
Part # Aliases191960072 Q65114A0856

Export and Environmental Classification

AttributeDescription
Country of OriginAustria
ECCNEAR99
HTS8542390090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,500 / Multiples: 500)
Quantity Unit PriceExt. Price
$3.00$4,500.00
Need more?

My Notes

Sign into see notes.