Reference Only

AS7057-BWLM

Analog Front End - AFE DISCRETE SENSOR SYSTEMS

Manufacturer:

Mfr Part:
AS7057-BWLM

TTI Part:
AS7057-BWLM

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturerams OSRAM
Product CategoryAnalog Front End - AFE
SeriesAS7057
TypeBiosignal
Interface TypeI2C
Supply Voltage - Max1.98 V
Supply Voltage - Min1.7 V
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 85 C
Mounting StyleSMD/SMT
Package / CaseWLCSP-16
PackagingReel
Product TypeAnalog Front End - AFE
ProductAnalog Front End - AFEs
SubcategoryData Converter ICs
Part # Aliases512690020 Q65114A1332

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8542390090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.86$430.00
Need more?

My Notes

Sign into see notes.