Reference Only
AS5600-ASOM
End of Life
Board Mount Motion & Position Sensors AS5600 Magnetic Sensor 12-Bit
Datasheet
AS5600-ASOM DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | Board Mount Motion & Position Sensors | |
| Product | Position Sensors | |
| Output Type | Analog | |
| Operating Supply Current | 6.5 mA | |
| Supply Voltage - Min | 4.5 V | |
| Supply Voltage - Max | 5.5 V | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Package / Case | SOIC-8 | |
| Mounting Style | SMD/SMT | |
| Measures | Position | |
| Technology | Magnetic | |
| Packaging | Reel | |
| Moisture Sensitive | Yes | |
| Operating Angle | 360 deg | |
| Product Type | Board Mount Motion & Position Sensors | |
| Resolution | 12 bit | |
| Series | AS5600 | |
| Subcategory | Sensors | |
| Part # Aliases | 191240012 Q65114A0811 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Austria |
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.78 | $890.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.