Reference Only
AS5147P-HTSM
End of Life
Board Mount Motion & Position Sensors TSSOP14
Datasheet
AS5147P-HTSM DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Infineon | |
| Product Category | Board Mount Motion & Position Sensors | |
| Maximum Operating Temperature | + 150 C | |
| Measures | Angle | |
| Minimum Operating Temperature | - 40 C | |
| Moisture Sensitive | Yes | |
| Mounting Style | SMD/SMT | |
| Operating Angle | 360 deg | |
| Operating Supply Current | 15 mA | |
| Output Type | PWM, SPI, Quadrature | |
| Packaging | Reel | |
| Package / Case | TSSOP-14 | |
| Product Type | Board Mount Motion & Position Sensors | |
| Product | Rotary Position Sensors | |
| Qualification | AEC-Q100 | |
| Resolution | 14 bit | |
| Series | AS5147P | |
| Subcategory | Sensors | |
| Supply Voltage - Max | 3.6 V, 5.5 V | |
| Supply Voltage - Min | 3 V, 4.5 V | |
| Technology | Magnetic | |
| Part # Aliases | 500430007 Q65114A1004 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Austria |
| ECCN | EAR99 |
| HTS | 8542390090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.80 | $3,400.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes