Reference Only
AS5047U-HTSM
End of Life
Board Mount Motion & Position Sensors ROTATIVE MOTOR CONTROL ON-AXIS
Datasheet
AS5047U-HTSM DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | Board Mount Motion & Position Sensors | |
| Product | Position Sensors | |
| Output Type | PWM, SPI | |
| Operating Supply Current | 16 mA | |
| Supply Voltage - Min | 4.5 V | |
| Supply Voltage - Max | 5.5 V | |
| Maximum Operating Temperature | + 150 C | |
| Minimum Operating Temperature | - 40 C | |
| Package / Case | TSSOP-14 | |
| Mounting Style | SMD/SMT | |
| Measures | Angle | |
| Technology | Hall Effect | |
| Packaging | Reel | |
| Moisture Sensitive | Yes | |
| Operating Angle | 360 deg | |
| Product Type | Board Mount Motion & Position Sensors | |
| Resolution | 14 bit | |
| Series | AS5047U | |
| Subcategory | Sensors | |
| Part # Aliases | 505580015 Q65114A1195 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Austria |
| ECCN | EAR99 |
| HTS | 8542390090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.62 | $2,310.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.