Reference Only
AS3435-EQFM
End of Life
Audio Amplifiers Noise Cancellation 20dB Stereo Headset
Datasheet
AS3435-EQFM DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | Audio Amplifiers | |
| Class | Other | |
| Output Power | 110 mW | |
| THD plus Noise | 0.1 % | |
| Package / Case | QFN-36 | |
| Audio - Load Impedance | 32 Ohms | |
| Supply Voltage - Min | 1 V | |
| Supply Voltage - Max | 1.8 V | |
| Minimum Operating Temperature | - 20 C | |
| Maximum Operating Temperature | + 85 C | |
| Mounting Style | SMD/SMT | |
| Series | AS3435-EQFM | |
| Packaging | Reel | |
| Moisture Sensitive | Yes | |
| Number of Channels | 2 Channel | |
| Operating Supply Current | 460 uA | |
| Product Type | Audio Amplifiers | |
| Product | Headphone Amplifiers | |
| Subcategory | Audio ICs | |
| Type | 2-Channel Headphone | |
| Vos - Input Offset Voltage | 2 mV | |
| Part # Aliases | 191150024 Q65114A0806 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Austria |
| ECCN | EAR99 |
| HTS | 8542330001 |
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.10 | $2,050.00 | |
| $3.46 | $3,460.00 | |
| $3.29 | $8,225.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes