Reference Only

AS3412-EWLT

Audio Amplifiers Ultra small ANC Speaker driver

Manufacturer:

Mfr Part:
AS3412-EWLT

TTI Part:
AS3412-EWLT

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturerams OSRAM
Product CategoryAudio Amplifiers
Package / CaseWLCSP-25
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 85 C
Mounting StyleSMD/SMT
PackagingReel
Product TypeAudio Amplifiers
SubcategoryAudio ICs
Part # Aliases191150045 Q65114A0807

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8542330001
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 10,000 / Multiples: 10,000)
Quantity Unit PriceExt. Price
$1.10$11,000.00
Need more?
Sign in to add projects and notes