Reference Only

AS1170-ZWLT

LED Lighting Driver ICs LED DRIVER 5.5V 2000MA

Manufacturer:

Mfr Part:
AS1170-ZWLT

TTI Part:
AS1170-ZWLT

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturerams OSRAM
Product CategoryLED Lighting Driver ICs
Number of Outputs2 Output
TopologyBoost
Output Current2 A
Package / CaseWLCSP-13
Supply Voltage - Max5.5 V
Supply Voltage - Min2.7 V
Operating Frequency4 MHz
Output Voltage5 V
SeriesAS1170
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 85 C
PackagingReel
FeaturesHigh output current
Input Voltage2.7 V to 5.5 V
Mounting StyleSMD/SMT
Number of Channels2 Channel
Pd - Power Dissipation1.23 kW
Product TypeLED Lighting Drivers
ProductLED Drivers
SubcategoryDriver ICs
TypeHigh current LED Drivers
Part # AliasesQ65113A7128

Export and Environmental Classification

AttributeDescription
Country of OriginAustria
ECCNEAR99
HTS8542390090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 10,000 / Multiples: 10,000)
Quantity Unit PriceExt. Price
$0.585$5,850.00
Need more?
Sign in to add projects and notes