Reference Only
AS1170-ZWLM
LED Lighting Driver ICs LED DRIVER 5.5V 2000MA
Datasheet
AS1170-ZWLM DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | LED Lighting Driver ICs | |
| Number of Outputs | 2 Output | |
| Topology | Boost | |
| Output Current | 2 A | |
| Package / Case | WLCSP-13 | |
| Supply Voltage - Max | 5.5 V | |
| Supply Voltage - Min | 2.7 V | |
| Operating Frequency | 4 MHz | |
| Output Voltage | 5 V | |
| Series | AS1170 | |
| Minimum Operating Temperature | - 30 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Reel | |
| Features | High output current | |
| Input Voltage | 2.7 V to 5.5 V | |
| Mounting Style | SMD/SMT | |
| Number of Channels | 2 Channel | |
| Pd - Power Dissipation | 1.23 kW | |
| Product Type | LED Lighting Drivers | |
| Product | LED Drivers | |
| Subcategory | Driver ICs | |
| Type | High current LED Drivers | |
| Part # Aliases | Q65113A7129 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Austria |
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.556 | $278.00 | |
| $0.526 | $526.00 | |
| $0.521 | $781.50 | |
| $0.509 | $1,272.50 | |
| $0.503 | $2,515.00 | |
| $0.498 | $3,984.00 | |
| $0.493 | $7,888.00 | |
| $0.488 | $15,616.00 |
Need more?
My Notes
Sign into see notes.