Reference Only
AS1130-BSST
LED Display Drivers 132-LED Cross Plexing Driver
Datasheet
AS1130-BSST DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | LED Display Drivers | |
| Package / Case | SSOP-28 | |
| Supply Voltage - Max | 5.5 V | |
| Supply Voltage - Min | 2.7 V | |
| Supply Current - Max | 340 mA | |
| Mounting Style | SMD/SMT | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | AS1130 | |
| Packaging | Reel | |
| Moisture Sensitive | Yes | |
| Number of LEDs | 132 LED | |
| Operating Supply Voltage | 2.7 V to 5.5 V | |
| Product Type | LED Display Drivers | |
| Subcategory | Driver ICs | |
| Part # Aliases | 187280011 Q65114A0734 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Austria |
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.00 | $8,000.00 |
Need more?
Sign in to add projects and notes