Reference Only

AQAA-30

End of Life
VCSEL Lasers IR DOT PATTERN PROJECTOR VCSEL

Manufacturer:

Mfr Part:
AQAA-30

TTI Part:
AQAA-30

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturerams OSRAM
Product CategoryVCSEL Lasers
Product TypeVCSEL Lasers
Minimum Operating Temperature0 C
Maximum Operating Temperature+ 85 C
PackagingTray
If - Forward Current7 A
Moisture SensitiveYes
Package / Case4.2 mm x 3.6 mm x 3.325 mm
Rise Time5 ns
SeriesBELAGO1.2
TradenameBELAGO
Wavelength940 nm
Part # AliasesBELAGO1.2 Q65114A0198

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

200In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 20 / Multiples: 20)
Quantity Unit PriceExt. Price
$23.04$460.80
$19.20$1,920.00
$17.73$8,865.00
$17.00$16,660.00
$16.83$32,986.80
Need more?
Sign in to add projects and notes