Reference Only
AQAA-20
End of Life
VCSEL Lasers DOT PROJECTOR
Datasheet
AQAA-20 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | VCSEL Lasers | |
| Product Type | VCSEL Lasers | |
| Minimum Operating Temperature | 0 C | |
| Maximum Operating Temperature | + 80 C | |
| Packaging | Bulk | |
| If - Forward Current | 7 A | |
| Moisture Sensitive | Yes | |
| Rise Time | 5 ns | |
| Series | AQAA | |
| Subcategory | Infrared Data Communications | |
| Threshold Current | 130 mA | |
| Tradename | BELAGO | |
| Vf - Forward Voltage | 3 V | |
| Wavelength | 940 nm | |
| Part # Aliases | Q65114A0133 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Thailand |
| ECCN | EAR99 |
| HTS | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |