Reference Only

WTK2222S

Rectangular MIL Spec Connectors CONNECTOR, W SERIES

Manufacturer:

Mfr Part:
WTK2222S

TTI Part:
WTK2222S

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRectangular MIL Spec Connectors
ProductConnectors
Number of Positions22 Position
Number of Rows2 Row
Termination StyleCrimp
Mounting StyleBoard Mount
Contact GenderSocket (Female)
Contact PlatingGold
MIL TypeMIL-C-55302
SeriesAirBorn W Series
Mounting AngleStraight
PackagingEach
Current Rating5 A
Maximum Operating Temperature+ 125 C
Product TypeRectangular MIL Spec Connectors
SubcategoryMIL-Spec / MIL-Type
TradenameAirBorn

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,114In Stock

239 expected 03-Sep-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 5 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.15$5.75
$1.13$11.30
$1.11$27.75
$1.09$54.50
$1.06$106.00
$1.04$260.00
$1.02$510.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.