Reference Only
WTDXA10SAJT
Rectangular MIL Spec Connectors AirBorn W Series Rectangular Cable Mt Recept. w/ Socket Contacts, Crimp Removable, 0.1"/2.54mm Pit., 0.1" Pit., Plastic Body, w/o Mtg Ears, Turning Jackset (.435"), 10 Pos.
Datasheet
WTDXA10SAJT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Rectangular MIL Spec Connectors | |
| Product | Receptacles | |
| Number of Positions | 10 Position | |
| Number of Rows | 2 Row | |
| Termination Style | Crimp | |
| Mounting Style | Cable | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Gold | |
| MIL Type | MIL-DTL-55302 | |
| Series | AirBorn W Series | |
| Mounting Angle | Straight | |
| Packaging | Each | |
| Contact Material | Copper Alloy | |
| Current Rating | 5 A | |
| Housing Material | Polyphenylene Sulfide (PPS) | |
| Insulation Resistance | 5 GOhms | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 65 C | |
| Pitch | 2.54 mm | |
| Product Type | Rectangular MIL Spec Connectors | |
| Subcategory | MIL-Spec / MIL-Type | |
| Tradename | AirBorn | |
| Voltage Rating | 1 kV | |
| Wire Gauge - AWG | 22 AWG | |
| Part # Aliases | M55302/66-10M |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
3In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $58.41 | $58.41 | |
| $57.83 | $289.15 | |
| $48.71 | $487.10 | |
| $38.81 | $970.25 | |
| $29.40 | $1,470.00 | |
| $25.50 | $2,550.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes