Reference Only

WTBV40PD11J-D01

Rectangular MIL Spec Connectors CONNECTOR, W SERIES

Manufacturer:

Mfr Part:
WTBV40PD11J-D01

TTI Part:
WTBV40PD11J-D01

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRectangular MIL Spec Connectors
ProductPlugs
Number of Positions40 Position
Number of Rows2 Row
Termination StyleThrough Hole
Mounting StyleBoard Mount
Contact GenderPin (Male)
Contact PlatingGold
MIL TypeMIL-DTL-55302
SeriesAirBorn W Series
Mounting AngleStraight
PackagingEach
Contact MaterialCopper Alloy
Current Rating5 A
Housing MaterialPolyphenylene Sulfide (PPS)
Insulation Resistance5 GOhms
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 65 C
Pitch2.54 mm
Product TypeRectangular MIL Spec Connectors
SubcategoryMIL-Spec / MIL-Type
TradenameAirBorn
Voltage Rating1 kV
Wire Gauge - AWG22 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

10In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$64.86$64.86
$64.21$321.05
$63.58$635.80
$48.81$1,220.25
$37.17$1,858.50
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.