Reference Only

WTBT60SAR9SY

Rectangular MIL Spec Connectors 2Row R Ang Recptl Board Mount

Manufacturer:

Mfr Part:
WTBT60SAR9SY

TTI Part:
WTBT60SAR9SY

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRectangular MIL Spec Connectors
ProductReceptacles
Number of Positions60 Position
Number of Rows2 Row
Termination StyleSolder
Mounting StylePCB Mount
Contact GenderSocket (Female)
Contact PlatingGold
SeriesAirBorn W Series
Mounting AngleRight Angle
PackagingEach
Contact MaterialCopper Alloy
Current Rating5 A
Housing MaterialPolyphenylene Sulfide (PPS)
Insulation Resistance5 GOhms
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 65 C
Pitch2.54 mm
Product TypeRectangular MIL Spec Connectors
SubcategoryMIL-Spec / MIL-Type
TradenameAirBorn
Wire Gauge - AWG22 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

12In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$435.89$435.89
$363.24$1,816.20
$328.97$3,289.70
$309.13$7,728.25
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes