
WTB70Q
Rectangular MIL Spec Connectors CONNECTOR, W SERIES
Datasheet
WTB70Q DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Rectangular MIL Spec Connectors | |
| Product | Connectors | |
| Number of Positions | 70 Position | |
| Number of Rows | 2 Row | |
| Mounting Style | PCB Mount | |
| Series | AirBorn W Series | |
| Packaging | Each | |
| Pitch | 2.54 mm | |
| Product Type | Rectangular MIL Spec Connectors | |
| Subcategory | MIL-Spec / MIL-Type | |
| Tradename | AirBorn |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
146In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.89 | $7.89 | |
| $7.60 | $38.00 | |
| $7.52 | $75.20 | |
| $7.45 | $186.25 | |
| $7.37 | $368.50 | |
| $7.30 | $730.00 | |
| $7.14 | $1,785.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes