Reference Only

WTB40PR9JFF515-19

Rectangular MIL Spec Connectors WTB PCB CONNECTOR

Manufacturer:

Mfr Part:
WTB40PR9JFF515-19

TTI Part:
WTB40PR9JFF515-19

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRectangular MIL Spec Connectors
ProductConnectors
Number of Positions40 Position
Number of Rows2 Row
Termination StyleSolder
Contact GenderPin (Male)
Contact PlatingGold
MIL TypeMIL-DTL-55302
SeriesAirBorn W Series
Mounting AngleRight Angle
PackagingEach
Contact MaterialCopper
Current Rating5 A
Housing MaterialPolyphenylene Sulfide (PPS)
Insulation Resistance5 GOhms
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 65 C
Pitch2.54 mm
Product TypeRectangular MIL Spec Connectors
SubcategoryMIL-Spec / MIL-Type
TradenameAirBorn

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

10In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$70.13$70.13
$57.64$576.40
$44.05$1,101.25
$41.71$2,085.50
$39.61$3,961.00
$37.55$9,387.50
$36.36$18,180.00
$36.00$36,000.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes