Reference Only

WTB20SAD9SY

Rectangular MIL Spec Connectors 2Row Straight Recptl Board Mount

Manufacturer:

Mfr Part:
WTB20SAD9SY

TTI Part:
WTB20SAD9SY

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRectangular MIL Spec Connectors
ProductReceptacles
Number of Positions20 Position
Number of Rows2 Row
Termination StyleThrough Hole
Mounting StyleBoard Mount
Contact GenderSocket (Female)
Contact PlatingGold
MIL TypeMIL-DTL-55302
SeriesAirBorn W Series
Mounting AngleStraight
PackagingEach
Contact MaterialCopper Alloy
Current Rating5 A
Housing MaterialPolyphenylene Sulfide (PPS)
Insulation Resistance5 GOhms
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 65 C
Pitch2.54 mm
Product TypeRectangular MIL Spec Connectors
SubcategoryMIL-Spec / MIL-Type
TradenameAirBorn
Voltage Rating1 kV
Wire Gauge - AWG22 AWG
Part # AliasesM55302/58-B20X

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

171In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$46.25$46.25
$45.78$228.90
$45.32$453.20
$42.97$1,074.25
$33.03$1,651.50
$28.90$2,890.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.