
WTB14Q
Rectangular MIL Spec Connectors CONNECTOR, W SERIES
Datasheet
WTB14Q DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Rectangular MIL Spec Connectors | |
| Product | Connectors | |
| Number of Positions | 14 Position | |
| Number of Rows | 2 Row | |
| Mounting Style | PCB Mount | |
| Series | AirBorn W Series | |
| Packaging | Each | |
| Pitch | 2.54 mm | |
| Product Type | Rectangular MIL Spec Connectors | |
| Subcategory | MIL-Spec / MIL-Type | |
| Tradename | AirBorn |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 4016935050 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1In Stock
400 expected on from 07-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $16.47 | $16.47 | |
| $14.18 | $141.80 | |
| $14.03 | $350.75 | |
| $13.88 | $694.00 | |
| $13.73 | $1,373.00 | |
| $13.59 | $3,397.50 | |
| $13.44 | $6,720.00 | |
| $13.30 | $13,300.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes