Reference Only

WTB10SAD9J-D01

Rectangular MIL Spec Connectors CONNECTOR, W SERIES

Manufacturer:

Mfr Part:
WTB10SAD9J-D01

TTI Part:
WTB10SAD9J-D01

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRectangular MIL Spec Connectors
ProductReceptacles
Number of Positions10 Position
Number of Rows2 Row
Termination StyleThrough Hole
Mounting StyleBoard Mount
Contact GenderSocket (Female)
Contact PlatingGold
MIL TypeMIL-DTL-55302
SeriesAirBorn W Series
Mounting AngleStraight
PackagingEach
Contact MaterialCopper Alloy
Current Rating5 A
Housing MaterialPolyphenylene Sulfide (PPS)
Insulation Resistance5 GOhms
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 65 C
Pitch2.54 mm
Product TypeRectangular MIL Spec Connectors
SubcategoryMIL-Spec / MIL-Type
TradenameAirBorn
Voltage Rating1 kV
Wire Gauge - AWG22 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694040
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

750In Stock

Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.