
WRG104PR15J-D54
Rectangular MIL Spec Connectors CONNECTOR, W SERIES
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Rectangular MIL Spec Connectors | |
| Product | Connectors | |
| Series | AirBorn W Series | |
| Packaging | Each | |
| Pitch | 2.54 mm | |
| Product Type | Rectangular MIL Spec Connectors | |
| Subcategory | MIL-Spec / MIL-Type | |
| Tradename | AirBorn |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $610.32 | $610.32 | |
| $508.60 | $50,860.00 | |
| $406.88 | $203,440.00 | |
| $402.85 | $402,850.00 | |
| $398.86 | $997,150.00 | |
| $394.91 | $1,974,550.00 | |
| $391.00 | $3,910,000.00 | |
| $387.13 | $9,678,250.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes