Reference Only

WGKVA160PJTB

Rectangular MIL Spec Connectors PRINTED CIRCUIT CONNECTORS

Manufacturer:

Mfr Part:
WGKVA160PJTB

TTI Part:
WGKVA160PJTB

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRectangular MIL Spec Connectors
ProductPlugs
Number of Positions160 Position
Number of Rows3 Row
Termination StyleCrimp
Mounting StyleFree Hanging
Contact GenderPin (Male)
Contact PlatingGold
SeriesAirBorn W Series
Mounting AngleStraight
PackagingEach
Contact MaterialCopper Alloy
Current Rating5 A
Housing MaterialPolyphenylene Sulfide (PPS)
Insulation Resistance5 GOhms
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 65 C
Pitch2.54 mm
Product TypeRectangular MIL Spec Connectors
SubcategoryMIL-Spec / MIL-Type
TradenameAirBorn
Wire Gauge - AWG22 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

25In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$472.29$472.29
$467.61$1,402.83
$396.74$3,967.40
$358.39$8,959.75
$354.84$17,742.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.