Reference Only

WGA122SAD9SY-1

Rectangular MIL Spec Connectors PRINTED CIRCUIT CONNECTORS

Manufacturer:

Mfr Part:
WGA122SAD9SY-1

TTI Part:
WGA122SAD9SY-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRectangular MIL Spec Connectors
ProductReceptacles
Number of Positions122 Position
Number of Rows3 Row
Termination StyleThrough Hole
Mounting StyleBoard Mount
Contact GenderSocket (Female)
Contact PlatingGold
MIL TypeMIL-DTL-55302
SeriesAirBorn W Series
Mounting AngleStraight
PackagingEach
Contact MaterialCopper Alloy
Current Rating5 A
Housing MaterialPolyphenylene Sulfide (PPS)
Insulation Resistance5 GOhms
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 65 C
Pitch2.54 mm
Product TypeRectangular MIL Spec Connectors
SubcategoryMIL-Spec / MIL-Type
TradenameAirBorn
Voltage Rating1 kV
Wire Gauge - AWG22 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 4 / Multiples: 1)
Quantity Unit PriceExt. Price
$392.73$1,570.92
$257.49$2,574.90
$254.94$6,373.50
$226.91$11,345.50
$221.06$22,106.00
$202.18$50,545.00
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
380 available now at ttiasia.com
Sign in to add projects and notes