
VSM08302505005G1
Rectangular MIL Spec Connectors AirBorn verSI Series Rectangular Plug, 0.05" (1.27mm) Pit., Plastic Body, Vert., TH, 25mm Board Spacing, 0.156" Tail Lg., w/ Guide Pin (0.125 - 0.25" board thickness), 30 Columns, 8 Rows, 240 Pos.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Rectangular MIL Spec Connectors | |
| Series | AirBorn verSI | |
| Packaging | Kit | |
| Product Type | Rectangular MIL Spec Connectors | |
| Subcategory | MIL-Spec / MIL-Type | |
| Tradename | AirBorn |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |