
VSM06102005000G
Rectangular MIL Spec Connectors AirBorn verSI Series Rectangular Plug, 0.05" (1.27mm) Pit., Plastic Body, Vert., Press-Fit, 20mm Board Spacing, w/ Guide Pin (0.125" max board thickness), 10 Columns, 6 Rows, 60 Pos.
Datasheet
VSM-06-10-200-50-00-G DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Rectangular MIL Spec Connectors | |
| Product | Connectors | |
| Number of Positions | 60 Position | |
| Number of Rows | 6 Row | |
| Termination Style | Press Fit | |
| Mounting Style | PCB Mount | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Gold | |
| Series | AirBorn verSI | |
| Mounting Angle | Straight | |
| Packaging | Kit | |
| Product Type | Rectangular MIL Spec Connectors | |
| Subcategory | MIL-Spec / MIL-Type | |
| Tradename | AirBorn |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
4In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $284.28 | $284.28 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes